
Dual bi-directional voltage-level translator for I2C-Bus® and SMBus applications. Features 2 channels with 2 bits per channel, supporting a frequency up to 2MHz. Operates from 1V to 5.5V supply voltage with a maximum operating temperature of 85°C. Surface mount package with 1.5ns propagation delay and 3.3ns turn-on delay time. Lead-free and RoHS compliant, supplied in 5000-unit tape and reel packaging.
Onsemi FXWA9306L8X technical specifications.
| Channel Type | Bidirectional |
| Frequency | 2MHz |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Translator |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXWA9306L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
