
Onsemi FYA3010DNTU technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Height | 19.9mm |
| Length | 15.6mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| Weight | 6.401g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FYA3010DNTU to view detailed technical specifications.
No datasheet is available for this part.
