The FYP1545DNTU is a 15A general purpose rectifier from Onsemi, packaged in a TO-220 case and rated for operation between -65°C and 150°C. It is lead free and RoHS compliant. The device has a maximum reverse voltage of 45V and a maximum reverse current of 1mA.
Onsemi FYP1545DNTU technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220 |
| Current Rating | 15A |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FYP1545DNTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.