
Onsemi FYV0203DNMTF technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | TO-236-3 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FYV0203DNMTF to view detailed technical specifications.
No datasheet is available for this part.
