The FYV0203SMTF is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum surge current of 600mA. The diode is RoHS compliant and has a maximum reverse leakage current of 2uA. It is packaged in a TO-236-3 case and is available in quantities of 3000 on tape and reel.
Onsemi FYV0203SMTF technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | TO-236-3 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FYV0203SMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
