
General Purpose Rectifier, Schottky, 40V DC Rated Voltage, 750mA Average Rectified Current, and 8A Max Forward Surge Current. This single element diode features a SOT-23 surface mount package with dimensions of 2.9mm length, 1.3mm width, and 1.14mm height. Operating temperature range is -65°C to 125°C, with a max reverse leakage current of 100uA. Packaged on a 3000-piece tape and reel, this lead-free and RoHS compliant component is ideal for general rectification applications.
Onsemi FYV0704SMTF technical specifications.
| Average Rectified Current | 750mA |
| Package/Case | SOT-23 |
| Current Rating | 750mA |
| Element Configuration | Single |
| Forward Current | 750mA |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 8A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FYV0704SMTF to view detailed technical specifications.
No datasheet is available for this part.
