Onsemi GA3224-E1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 13 |
| PCB | 13 |
| Package Length (mm) | 5.76 |
| Package Width (mm) | 3.18 |
| Seated Plane Height (mm) | 1.65(Max) |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi GA3224-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.