
15A Bridge Rectifier module featuring a 400V DC rated voltage and 15A average rectified current. This through-hole component offers a maximum forward surge current of 300A and a maximum operating temperature of 150°C. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 83.3W. The device is RoHS compliant and lead-free.
Onsemi GBPC1504W technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| Weight | 17.21g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC1504W to view detailed technical specifications.
No datasheet is available for this part.
