
15A Bridge Rectifier, 1kV DC Rated Voltage, 15A Average Rectified Current, and 300A Max Forward Surge Current. Features a 15A Forward Current, 15A Output Current, and 5uA Max Reverse Current. Operates from -55°C to 150°C with 83.3W Max Power Dissipation. Through-hole mounting, lead-free, and RoHS compliant.
Onsemi GBPC1510W technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 180pF |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Weight | 17.21g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC1510W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
