
25A Bridge Rectifier module with a 200V DC rated voltage and 200V maximum repetitive reverse voltage. Features a 25A average rectified current, 300A maximum forward surge current, and 5µA maximum reverse leakage current. Operates across a -55°C to 150°C temperature range with 2.5kV isolation voltage. This RoHS compliant component is packaged in a module for screw mounting.
Onsemi GBPC2502 technical specifications.
| Average Rectified Current | 25A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 11.23mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 83.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 16.74g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
