Single-phase bridge rectifier module with a 100V repetitive reverse voltage rating and 35A average rectified current. Features a 400A peak non-repetitive surge current capability and a maximum forward current of 35A. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 83.3W. This RoHS compliant component is housed in a 29mm x 29mm x 11.23mm module with screw mounting.
Onsemi GBPC3501 technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 16.74g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC3501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
