
35A, 200V single-phase bridge rectifier module featuring a 4-pin GBPC case. Offers a maximum forward surge current of 400A and a maximum power dissipation of 83.3W. Operating temperature range from -55°C to 150°C, with an isolation voltage of 2.5kV. Includes a 35A average rectified current rating and 180pF capacitance.
Onsemi GBPC3502 technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 11.23mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35A |
| Max Power Dissipation | 83.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 140V |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 200V |
| Weight | 16.74g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC3502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
