
35A Bridge Rectifier module featuring 400V repetitive reverse voltage and 400A maximum surge current. This component offers a 35A average rectified current, 83.3W power dissipation, and 2.5kV isolation voltage. Designed for screw mounting, it operates within a temperature range of -55°C to 150°C and has a low reverse leakage current of 5uA. The module is RoHS compliant and lead-free.
Onsemi GBPC3504 technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 200pF |
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 11.23mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Output Current | 35A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 83.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 16.74g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC3504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
