
8A bridge rectifier diode with a 200V DC rated voltage. Features a 200A maximum forward surge current and 50µA maximum reverse leakage current. This through-hole component has a 4-pin SIP package, measuring 18.8mm height, 22.3mm length, and 3.56mm width. Operating temperature range is -55°C to 150°C.
Onsemi GBU8D technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SIP |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 16W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Weight | 5.4g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBU8D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
