
General purpose rectifier diode featuring a 200V repetitive reverse voltage and 1A average rectified current. This single element, surface mount device in an SMA package offers a maximum forward surge current of 30A and a low leakage current of 5uA. Operating across a wide temperature range from -65°C to 175°C, it boasts a 2µs reverse recovery time and 15pF capacitance. The component is RoHS compliant and supplied in tape and reel packaging.
Onsemi GF1D technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Weight | 0.106g |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GF1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
