Onsemi GTLP16612MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 34mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | No |
| Series | 74GTLP |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi GTLP16612MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.