
18-bit universal bus transceiver featuring CMOS technology for bidirectional data transfer. Offers a high level output current of 32mA and a low level output current of 34mA. Operates with a supply voltage range of 3.15V to 5.25V and has a propagation delay of 6.8ns. Packaged in a 56-pin TSSOP (Thin Shrink Small Outline Package) for surface mounting, with a minimum operating temperature of -40°C and a maximum of 85°C.
Onsemi GTLP16612MTD technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 34mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74GTLP |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.74g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi GTLP16612MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.