
18-bit TTL/GTLP universal bus transceiver, CMOS technology, bidirectional operation. Features 32mA high-level output current and 34mA low-level output current. Operates with supply voltages from 3.15V to 5.25V, with a propagation delay of 6.8ns. Packaged in a 56-lead TFSOP for surface mounting, supplied on a 1000-piece tape and reel.
Onsemi GTLP16612MTDX technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 34mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74GTLP |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.74g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi GTLP16612MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
