
17-bit TTL/GTLP bus transceiver with buffered clock, featuring bidirectional data flow and 3-state outputs. Operates with a supply voltage range of 3.15V to 5.25V, supporting high-level output current of -32mA and low-level output current of 34mA. This surface-mount component, housed in a TSSOP package, offers a propagation delay of 10ns and a turn-on delay time of 10ns. It functions as a transceiver and translator, with a non-inverting polarity and a maximum operating temperature of 85°C.
Onsemi GTLP16616MTD technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 34mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Channels | 17 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GTLP16616 |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.74g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi GTLP16616MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
