
CMOS transceiver logic IC featuring 17 non-inverting channels with 3-state outputs. This surface mount device operates with a supply voltage range of 4.75V to 5.25V, delivering 32mA high-level and 34mA low-level output current. Key specifications include a 6.8ns propagation delay and a maximum operating temperature of 85°C. Packaged in a 56-TSSOP on tape and reel, this lead-free, RoHS compliant component is designed for efficient signal transmission.
Onsemi GTLP16617MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 34mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 17 |
| Number of Channels | 17 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | GTLP16617 |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GTLP16617MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
