
The GTLP16T1655MTDX is a 16-channel transceiver from Onsemi, operating within a temperature range of -40°C to 85°C. It is designed for use with a 3.3V supply voltage and features a propagation delay of 4ns. The device is packaged in a TFSOP-16 configuration and is compliant with RoHS regulations.
Onsemi GTLP16T1655MTDX technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GTLP16T1655MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
