Onsemi GTLP18T612MTD technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GTLP18T612MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.