Onsemi GTLP6C816AMTC technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GTLP6C816AMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.