Onsemi GTLP6C816MTC technical specifications.
| Package/Case | TSSOP |
| Input | TTL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GTLP6C816MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.