Onsemi H11AV2TM technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Output Voltage | 70V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11AV2TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.