Onsemi H21A4 technical specifications.
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 55V |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Flanges, Screw |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Configuration | Phototransistor |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Response Time | 50us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H21A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
