Onsemi H22A1 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 60mA |
| Input Current | 1mA |
| Lead Free | Lead Free |
| Max Collector Current | 3mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Flanges |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.7V |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H22A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
