
The H22A6 phototransistor from Onsemi has a collector-emitter breakdown voltage of 55V and a forward current of 60mA. It operates within a temperature range of -55°C to 100°C and has a power dissipation of 150mW. The device is packaged in a rail/Tube package and is RoHS compliant. It has a response time of 50us and is suitable for use in through hole, flanges mounting configurations.
Onsemi H22A6 technical specifications.
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 55V |
| Forward Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Flanges |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Configuration | Phototransistor |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Response Time | 50us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H22A6 to view detailed technical specifications.
No datasheet is available for this part.
