Onsemi HGT1N30N60A4D technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 96A |
| Input | Standard |
| Lead Free | Lead Free |
| Max Collector Current | 96A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 255W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 225W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGT1N30N60A4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.