Onsemi HGT1S20N35G3VLS technical specifications.
| Package/Case | TO-263AB |
| Collector Emitter Breakdown Voltage | 375V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector Emitter Voltage (VCEO) | 320V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGT1S20N35G3VLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.