Onsemi HGT1S20N36G3VL technical specifications.
| Package/Case | TO-262-3 |
| Collector Emitter Breakdown Voltage | 395V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector-emitter Voltage-Max | 1.9V |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Collector Current | 37.7A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGT1S20N36G3VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
