Onsemi HGT1S20N36G3VLS technical specifications.
| Collector Emitter Breakdown Voltage | 395V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector-emitter Voltage-Max | 395V |
| Max Collector Current | 37.7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Series | HGT1S20N36G3VL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGT1S20N36G3VLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.