Onsemi HGT1S3N60A4DS9A technical specifications.
| Package/Case | TO-263AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Input Type | STANDARD |
| Max Collector Current | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Power Dissipation | 70W |
| Reverse Recovery Time | 19ns |
| RoHS Compliant | Yes |
| Series | HGT1S3N60A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGT1S3N60A4DS9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
