Onsemi HGT1S7N60A4DS technical specifications.
| Package/Case | TO-263AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Input Type | STANDARD |
| Max Collector Current | 34A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Reverse Recovery Time | 22ns |
| RoHS Compliant | Yes |
| Series | HGT1S7N60 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGT1S7N60A4DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
