Onsemi HGT1S7N60A4S9A technical specifications.
| Package/Case | TO-263AB |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 34A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Series | HGT1S7N60 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HGT1S7N60A4S9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.