Onsemi HGT1S7N60C3DS technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 14A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Reverse Recovery Time | 37ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGT1S7N60C3DS to view detailed technical specifications.
No datasheet is available for this part.