Onsemi HGT4E20N60A4DS technical specifications.
| Package/Case | TO-247-3 |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | HGT4E20N60 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HGT4E20N60A4DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.