Onsemi HGTD3N60A4S technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Power Dissipation | 70W |
| Series | HGTD3N60 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HGTD3N60A4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.