Onsemi HGTD3N60C3 technical specifications.
| Package Family Name | TO-251 |
| Package/Case | IPAK |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.8(Max) |
| Package Width (mm) | 2.5(Max) |
| Package Height (mm) | 6.3(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-251AA |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 6A |
| Maximum Power Dissipation | 33000mW |
| Typical Collector Emitter Saturation Voltage | 1.65V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi HGTD3N60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.