Onsemi HGTD7N60A4S technical specifications.
| Package/Case | TO-252-3 |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 34A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | HGTD7N60 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HGTD7N60A4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.