Onsemi HGTG7N60A4D technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 34A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 34A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reverse Recovery Time | 22ns |
| RoHS Compliant | Yes |
| Series | HGTG7N60 |
| DC Rated Voltage | 600V |
| Weight | 6.39g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGTG7N60A4D to view detailed technical specifications.
No datasheet is available for this part.
