Onsemi HGTP2N120CN technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.4V |
| Current Rating | 13A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 13A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 104W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGTP2N120CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.