Onsemi HGTP7N60B3D technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 14A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Reverse Recovery Time | 37ns |
| DC Rated Voltage | 600V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HGTP7N60B3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
