Onsemi HPM10W29A100G technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 29 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B29 |
| Width | 1.74 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.2 |
| Supply Voltage-Min (Vsup) | 4.8 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi HPM10W29A100G to view detailed technical specifications.
No datasheet is available for this part.