The HSR412L_NL is a 6-pin PDIP solid state relay from Onsemi with a maximum output voltage of 400V and a maximum output current of 0.2A at 40C. It has a minimum operating temperature of -40C and a maximum operating temperature of 85C. The relay has a DC input type and an AC/DC output type, with a maximum input voltage of 1.6V and a maximum input current of 25mA. It also features I/O isolation voltage of 4000V.
Onsemi HSR412L_NL technical specifications.
| Maximum Input Voltage | 1.6V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.2@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP Black |
| Package Family Name | PDIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi HSR412L_NL to view detailed technical specifications.
No datasheet is available for this part.