The HUF75321S3ST is a N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 35A and a drain to source breakdown voltage of 55V. The device is packaged in a TO-263AB case and is available on tape and reel. The MOSFET has a drain to source resistance of 34mR and a power dissipation of 93W.
Onsemi HUF75321S3ST technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 34mR |
| Fall Time | 66ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 93W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 47ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HUF75321S3ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.