
N-Channel UltraFET Power MOSFET, 55V Drain to Source Breakdown Voltage, 20A Continuous Drain Current, and 26mΩ Max Drain to Source On Resistance. This single-element transistor features a TO-252AA surface mount package, 128W maximum power dissipation, and operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 7ns turn-on delay and 33ns fall time. The component is RoHS compliant and supplied on a 2500-piece tape and reel.
Onsemi HUF75329D3ST technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 26MR |
| Element Configuration | Single |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 7.49mm |
| Input Capacitance | 1.06nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 128W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 128W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 55V |
| Weight | 0.26037g |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF75329D3ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
