
N-channel MOSFET with 55V drain-source breakdown voltage and 66A continuous drain current. Features 16mΩ Rds On, 150W maximum power dissipation, and a TO-220AB through-hole package. Operates from -55°C to 175°C with a 4V threshold voltage. Includes 25ns fall time and 11ns turn-off delay time. RoHS compliant and lead-free.
Onsemi HUF75333P3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 66A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 11ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF75333P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
