
N-Channel UltraFET Power MOSFET featuring 55V drain-source breakdown voltage and 75A continuous drain current. Offers a low 12mΩ drain-source on-resistance and 200W maximum power dissipation. Designed for through-hole mounting in a TO-220AB package, operating from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 15ns and fall time of 25ns.
Onsemi HUF75339P3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 12mR |
| Element Configuration | Single |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Rds On Max | 12mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 55V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF75339P3 to view detailed technical specifications.
No datasheet is available for this part.
