
N-Channel MOSFET, 55V Vds, 75A continuous drain current, and 7mΩ Rds On. Features a 325W power dissipation, 175°C max operating temperature, and TO-220AB through-hole package. Includes 26ns fall time, 42ns turn-off delay, and 14ns turn-on delay. RoHS compliant.
Onsemi HUF75345P3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 7mR |
| Dual Supply Voltage | 55V |
| Element Configuration | Single |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.3mm |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 325W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF75345P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
